The IDT74LVC541AQG is an 8-bit inverting buffer with a high level output current of 24mA and a low level output current of 24mA. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is part of the 74LVC series.
Sign in to ask questions about the IDT IDT74LVC541AQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74LVC541AQG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT74LVC541AQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.