IDT IDT74LVCC3245APGG8 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| RoHS | Compliant |
No datasheet is available for this part.