
The IDT74LVCH162373APVG is a dual 2-input latch with 3-state outputs, packaged in a 30-pin SSOP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features high level and low level output currents of 12mA and can drive up to two independent circuits. The turn-on delay time is 2.1ns.
Checking distributor stock and pricing after the page loads.
IDT IDT74LVCH162373APVG technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
