The IDT74LVCH162374APVG8 is an 8-bit dual edge-triggered flip-flop with two elements, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high level output current of 12mA and a low level output current of 12mA. The clock edge trigger type is positive edge. The turn-on delay time is 2ns.
IDT IDT74LVCH162374APVG8 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.