
The IDT74LVCH16373APAG8 is a dual latch IC with a TFSOP package and surface mount design. It operates over a temperature range of -40°C to 85°C and features high level and low level output currents of 24mA. The device is RoHS compliant and available in quantities of 2000 per reel. It has a turn-on delay time of 2.1ns and is part of the 74LVCH series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |