The IDT74LVCH16646APAG8 is an 8-bit dual inverting transceiver with a high level output current of 24mA and a low level output current of 24mA. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive. The transceiver is available in quantities of 2000 per reel, packaged in tape and reel format.
IDT IDT74LVCH16646APAG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
No datasheet is available for this part.