The IDT74LVCH16646APFG8 is a high-speed, dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TFSOP package and is available in quantities of 2000 per reel. It is not RoHS compliant.
IDT IDT74LVCH16646APFG8 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LVCH |
| RoHS | Not Compliant |
No datasheet is available for this part.