IDT's IDT74SSTU32864ABFG8 is a surface mount buffer with a logic function and operating supply voltage of 1.9V. It is packaged in LFBGA and is RoHS compliant. The device operates between 0°C and 70°C. It is available in quantities of 3000 per reel.
IDT IDT74SSTU32864ABFG8 technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.