IDT's 28-bit buffer is a surface-mount device with a logic function of buffer. It operates within a temperature range of 0°C to 70°C and is supplied at 1.9V. The device is packaged in a tray with 119 units per package, and is compliant with RoHS regulations.
Sign in to ask questions about the IDT IDT74SSTU32865BKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74SSTU32865BKG technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74SSTU32865BKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.