IC BUFFER 28BIT 1:2 REG 176TFBGA
IDT IDT74SSTU32D868BKG8 technical specifications.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.