IC BUFFER 1:1/1:2 REG 96-BGA
IDT IDT74SSTUA32864BFG technical specifications.
| Package/Case | LFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.