IDT's 74SSTUBF32868ABKG is a 28-bit buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TFBGA package. The device operates at a supply voltage of 1.9V and is available in a tray packaging format with 208 units per package.
Checking distributor stock and pricing after the page loads.
IDT IDT74SSTUBF32868ABKG technical specifications.
| Package/Case | TFBGA |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS | Compliant |