
The IDT 74SSTV16857PAG8 is a 14-bit buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a TFSOP package. The device is RoHS compliant and operates at a supply voltage of 2.7V. It is available in quantities of 2000 and is packaged on a tape and reel. The 74SSTV series is a family of logic functions from IDT.
IDT IDT74SSTV16857PAG8 technical specifications.
| Package/Case | TFSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| RoHS | Compliant |
No datasheet is available for this part.