The IDT74SSTV16859NLG is a surface mount buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 2.7V and is compliant with RoHS regulations. The device is packaged in a tray with 260 units per package.
Checking distributor stock and pricing after the page loads.
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| RoHS | Compliant |