The IDT 74SSTV16859NLG8 is a surface mount buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 2.7V and is RoHS compliant. This component is available in quantities of 3000 on tape and reel. The 74SSTV series is a logic function family.
Sign in to ask questions about the IDT IDT74SSTV16859NLG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT74SSTV16859NLG8 technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74SSTV |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT74SSTV16859NLG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.