The IDT 74SSTVN16859PAG8 is a surface mount buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a TFSOP package and is supplied on a tape and reel with 2000 devices per package. The device is RoHS compliant and operates at a supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |