IDT IDT79R3041-20PF8 technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT79R3041-20PF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
