Sign in to ask questions about the IDT IDT79R3041-25PFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT79R3041-25PFG8 technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT79R3041-25PFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.