The IDT Interprise 2.5V single-core IC is available in a 24-pin PQFP package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C. This device is designed for use in various applications, with a package quantity of 24 units per tray.
IDT IDT79RC32T355-100DHGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | Interprise™ |
| Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.