Sign in to ask questions about the IDT IDT79RC32T355-133DHI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT79RC32T355-133DHI technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Interprise™ |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT79RC32T355-133DHI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.