The IDT79RC32T355-150DHGI is a single-core IC packaged in a PQFP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tray packaging format. The device is not RoHS compliant and is part of the Interprise series.
IDT IDT79RC32T355-150DHGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Interprise™ |
| Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.