The IDT Interprise IC is a single-core device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PQFP package and is mounted on the surface. The IC is not RoHS compliant. It is available in a tray packaging with 24 units per package.
IDT IDT79RC32V332-100DHGI technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Interprise™ |
| Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.