IC MPU INTERPRISE 133MHZ 208QFP
IDT IDT79RC32V332-133DH technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Interprise™ |
| Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.