
The IDT Interprise 32-bit interface IC operates at a maximum frequency of 150MHz and is packaged in a BGA with a surface mount configuration. It is designed to function within a temperature range of 0°C to 70°C. This RoHS compliant IC is available in a tray packaging format with 90 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT79RC32V334-150BBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Interprise™ |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT79RC32V334-150BBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
