IDT IDT79RC64V474-200DZ technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT79RC64V474-200DZ to view detailed technical specifications.
No datasheet is available for this part.