IDT IDT79RV4640-180DUG technical specifications.
| Package/Case | BQFP |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT79RV4640-180DUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
