The IDT8102-25VPCNVG is a surface-mount oscillator with a frequency of 25MHz and a frequency stability of 100ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 2.2mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 550, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT8102-25VPCNVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 0.024inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Series | CrystalFree™ 8102 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8102-25VPCNVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.