
CMOS Oscillator 4-Pin SMD Tube
Checking distributor stock and pricing after the page loads.
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Packaging | Tray |
| Series | CrystalFree™ |
| RoHS | Compliant |