IDT IDT8102-50VPCNVG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.024inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | CrystalFree™ 8102 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT8102-50VPCNVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.