IC Pcm Codec Quad 32-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS | Compliant |