IC PCM CODEC QUAD MPI 52QFP
Checking distributor stock and pricing after the page loads.
IDT IDT821034DN technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |