
The IDT82V2108PX is a surface mount IC packaged in a PQFP with a parallel interface. It operates over a temperature range of -40°C to 85°C and consumes up to 160mA of supply current. The device is available in trays of 11 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160mA |
| Package Quantity | 11 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
