
The IDT82V2108PX8 is a PQFP packaged IC designed for parallel interface applications. It operates over a temperature range of -40°C to 85°C. The device requires a supply current of up to 160mA. It is available in quantities of 500 per reel, packaged in tape and reel format. The IDT82V2108PX8 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
