
The IDT82V2108PXG8 is a surface mount PQFP packaged IC with a parallel interface. It operates within a temperature range of -40°C to 85°C and consumes up to 160mA of supply current. The device is RoHS compliant and available in quantities of 500 per tape and reel.
IDT IDT82V2108PXG8 technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
