The IDT82V3001APVG is a single CMOS PLL circuit with a maximum operating frequency of 32.768MHz. It is packaged in a surface mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 26 per rail or tube packaging.
IDT IDT82V3001APVG technical specifications.
| Package/Case | SSOP |
| Input | CMOS |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.