The IDT82V3202NLG is a single CMOS PLL clock buffer with a maximum operating frequency of 622.08MHz. It is RoHS compliant and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount package and is available in quantities of 21 per tray. The PLL function is enabled, allowing for clock signal manipulation. This device is suitable for use in applications requiring high-frequency clock signal buffering.
Checking distributor stock and pricing after the page loads.
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |