
The IDT82V3280PFG8 is a single CMOS circuit packaged in a 750-unit LQFP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a PLL. The device is RoHS compliant and available in tape and reel packaging.
IDT IDT82V3280PFG8 technical specifications.
| Package/Case | LQFP |
| Input | CMOS |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT82V3280PFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
