The IDT85304-01PGG is a single circuit IC with a CML input interface packaged in a TSSOP surface mount package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 650MHz. The device is available in a packaging quantity of 74 units per rail or tube. It is compliant with RoHS regulations.
IDT IDT85304-01PGG technical specifications.
| Package/Case | TSSOP |
| Input | CML |
| Max Frequency | 650MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.