12-Lane 3-Port Gen2 PCI Express® Switch
IDT IDT89H12T3BG2ZBBCGI8 technical specifications.
| Package/Case | LBGA |
| Interface | PCI Express |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.