PCI Express Switch System Interconnect Switch 24Lanes 3Ports 1-CH 676-Pin FCBGA
IDT IDT89HPES24T3G2ZBBLG8 technical specifications.
| Package/Case | FCBGA |
| Interface | PCI Express |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Series | PRECISE™ |
| RoHS | Compliant |
No datasheet is available for this part.