PCI Express Switch I/O Expansion Switch 8Lanes 5Ports 1-CH 196-Pin CABGA
IDT IDT89HPES8T5AZBBCGI8 technical specifications.
| Package/Case | LBGA |
| Interface | PCI Express |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PRECISE™ |
| RoHS | Compliant |
No datasheet is available for this part.