IDT's 8N3DV85AC is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount component packaged in a CLCC package. The device operates at a frequency of 625MHz and has an operating supply current of 130mA. The 8N3DV85AC is part of IDT's FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85AC-0004CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.