The IDT 8N3DV85AC-0101CDI8 is a surface mount oscillator with a frequency of 156.25MHz. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a CLCC package and is available in quantities of 1000. It is supplied on tape and reel. The device is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85AC-0101CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.