The IDT 8N3DV85AC-0134CDI is a surface mount oscillator with a frequency of 156.25MHz. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 130mA. The oscillator is packaged in a CLCC package and is available in trays of 364 units. It is part of the FemtoClock NG series.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85AC-0134CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.