The IDT8N3DV85AC-0140CDI8 is a FemtoClock NG device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a CLCC package and is mounted on the surface. The device operates at a frequency of 140MHz and has an operating supply current of 130mA. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85AC-0140CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.