The IDT 8N3DV85BC is a FemtoClock NG device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 737.28MHz and is designed for surface mount applications. The device is packaged in a CLCC package and is available in quantities of 1000. The IDT 8N3DV85BC is supplied on a tape and reel.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85BC-0093CDI8 technical specifications.
| Package/Case | CLCC |
| Frequency | 737.28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.