The IDT 8N3DV85BC-0101CDI is a surface mount device with a CLCC package. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a frequency of 156.25MHz and a supply current of 120mA. It is available in a tray packaging with 364 units per package.
IDT IDT8N3DV85BC-0101CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.