The IDT 8N3DV85BC is a FemtoClock NG oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 38.88MHz and has a maximum operating supply current of 120mA. The oscillator is packaged in a CLCC package and is available in a tray packaging format with 364 units per package. It is designed for surface mount applications.
IDT IDT8N3DV85BC-0110CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 38.88MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.