The IDT 8N3DV85EC is a high-frequency oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a CLCC package and is suitable for surface mount applications. The device operates at a frequency of 156.25MHz and has an operating supply current of 130mA. The 8N3DV85EC is part of the FemtoClock NG series from IDT.
Checking distributor stock and pricing after the page loads.
IDT IDT8N3DV85EC-0082CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.