The IDT 8N3DV85EC is a high-frequency device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a CLCC package. The device operates at a frequency of 250MHz and has an operating supply current of 130mA. The IDT 8N3DV85EC is available in a tray packaging with 364 units per package.
IDT IDT8N3DV85EC-0099CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Package Quantity | 364 |
| Packaging | Tray |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.